HSP48908VC-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320LF2406PZS

Digi-Key Part Number
2156-TMS320LF2406PZS-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320LF2406PZS
Supplier
Description
IC MCU 16BIT 64KB FLASH 100LQFP
Detailed Description
C2xx DSP series Microcontroller IC 16-Bit 30MHz 64KB (32K x 16) FLASH 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Part Status
Active
Core Processor
C2xx DSP
Core Size
16-Bit
Speed
30MHz
Connectivity
CANbus, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
41
Program Memory Size
64KB (32K x 16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
5K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusVendor Undefined
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
TEXTISTMS320LF2406PZS
2156-TMS320LF2406PZS
Standard Package1