128-LQFP-Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F2811PBKS

Digi-Key Part Number
296-32767-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320F2811PBKS
Supplier
Description
IC MCU 32BIT 256KB FLASH 128LQFP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
C28x series Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 128-LQFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Core Processor
C28x
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, McBSP, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
56
Program Memory Size
256KB (128K x 16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
1.81V ~ 2V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$36.80000$36.80
10$33.94100$339.41
25$32.41560$810.39
90$28.98333$2,608.50
270$27.80748$7,508.02
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
TMS320F2811PBKS-ND
TEXTISTMS320F2811PBKS
296-32767
2156-TMS320F2811PBKS
Standard Package90