80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28031PNQ

Digi-Key Part Number
TMS320F28031PNQ-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320F28031PNQ
Supplier
Description
IC MCU 32BIT 64KB FLASH 80LQFP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
C28x series Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 80-LQFP (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Core Processor
C28x
Core Size
32-Bit
Speed
60MHz
Connectivity
CANbus, I²C, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
45
Program Memory Size
64KB (32K x 16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
119$8.94983$1,065.03
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
2156-TMS320F28031PNQ
TEXTISTMS320F28031PNQ
Standard Package119