100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F2802PZA-60

Digi-Key Part Number
296-21719-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320F2802PZA-60
Supplier
Description
IC MCU 32BIT 64KB FLASH 100LQFP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
C28x series Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Core Processor
C28x
Core Size
32-Bit
Speed
60MHz
Connectivity
CANbus, I²C, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
35
Program Memory Size
64KB (32K x 16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$12.00000$12.00
10$10.84400$108.44
25$10.33920$258.48
90$8.97756$807.98
270$8.57411$2,315.01
450$7.81758$3,517.91
990$7.35525$7,281.70
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
296-21719
-DMF2802PZA-60
-296-21719-ND
-TMS320F2802PZA-60-NDR
TEXTISTMS320F2802PZA-60
-296-21719-NDR
-DMF2802PZA-60-NDR
2156-TMS320F2802PZA-60
-296-21719
TMS320F2802PZA60
Standard Package90