100-BGA Microstar_4145257-3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F2802GGMA

Digi-Key Part Number
TMS320F2802GGMA-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320F2802GGMA
Supplier
Description
IC MCU 32BIT 64KB FLASH 100BGA
Detailed Description
C28x series Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 100-BGA MICROSTAR (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Core Processor
C28x
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I²C, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
35
Program Memory Size
64KB (32K x 16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LFBGA
Supplier Device Package
100-BGA MICROSTAR (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001