144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F243PGEA

Digi-Key Part Number
296-10756-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320F243PGEA
Supplier
Description
IC MCU 16BIT 16KB FLASH 144LQFP
Detailed Description
C2xx DSP series Microcontroller IC 16-Bit 20MHz 16KB (8K x 16) FLASH 144-LQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Core Processor
C2xx DSP
Core Size
16-Bit
Speed
20MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
16KB (8K x 16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
296-10756-5
296-10756-5-ND
296-10756-NDR
-TMS320F243PGEA-NDR
296-10756
Standard Package60