361-PBGA-ZWT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6437ZWTQ4

Digi-Key Part Number
TMS320DM6437ZWTQ4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMS320DM6437ZWTQ4
Supplier
Description
IC DGTL MEDIA PROCESSOR 361-BGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Type
Fixed Point
Interface
HPI, I²C, McASP, McBSP, PCI, UART, 10/100 Ethernet MAC
Clock Rate
400MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
240kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.05V, 1.20V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (16x16)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
90$35.17844$3,166.06

Other Suppliers on Digi-Key

604In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-TMS320DM6437ZWTQ4
TEXTISTMS320DM6437ZWTQ4
Standard Package90