256-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6727ZDH300

Digi-Key Part Number
296-19450-ND
Manufacturer
Manufacturer Product Number
TMS320C6727ZDH300
Description
IC FLOATING-POINT DSP 256-BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Product Status
Obsolete
Type
Floating Point
Interface
EBI/EMI, HPI, I²C, McASP, SPI
Clock Rate
300MHz
Non-Volatile Memory
ROM (384kB)
On-Chip RAM
288kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-BGA (17x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001

Other Suppliers on Digi-Key

383In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-TMS320C6727ZDH300-NDR
296-19450
-296-19450-ND
TEXTISTMS320C6727ZDH300
2156-TMS320C6727ZDH300-TI
-296-19450
Standard Package90