144-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6722RFPA225

Digi-Key Part Number
TMS320C6722RFPA225-ND
Manufacturer
Manufacturer Product Number
TMS320C6722RFPA225
Description
IC FLOATING POINT DSP 144-HTQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Product Status
Obsolete
Type
Floating Point
Interface
EBI/EMI, I²C, McASP, SPI
Clock Rate
225MHz
Non-Volatile Memory
ROM (384kB)
On-Chip RAM
160kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
144-TQFP Exposed Pad
Supplier Device Package
144-HTQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package60