USD

DRL-6-SOT Pkg

TMP302AQDRLRQ1

Digi-Key Part Number
296-40677-2-ND - Tape & Reel (TR)
296-40677-1-ND - Cut Tape (CT)
296-40677-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TMP302AQDRLRQ1
Supplier
Description
THERMOSTAT ACT LOW OPEN DRN 6SOT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Thermostat 50°C, 55°C, 60°C, 65°C Active Low Open Drain 6-SOT
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
50°C, 55°C, 60°C, 65°C
Accuracy
±2°C
Current - Output (Max)
10mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point
Current - Supply
8µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
6-SOT
Voltage - Supply
1.4V ~ 3.6V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Factory Stock : 8,000

Additional Resources
AttributeDescription
Other Names
296-40677-2
TMP302AQDRLRQ1-ND
296-40677-1
296-40677-6
Standard Package4,000