USD

Obsolete item.
C2000, Piccolo Series

TMDXDOCK28075

Digi-Key Part Number
296-41630-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TMDXDOCK28075
Supplier
Description
EXPERIMENTER TMS320F28075 EVAL
Detailed Description
TMS320F28075 Experimenter C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Box
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
C28x
Operating System
-
Platform
Experimenter
Utilized IC / Part
TMS320F28075
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Price and Procurement