TMDSCCSUBALLN01-P | ||
---|---|---|
Digi-Key Part Number | 296-37562-ND | |
Manufacturer | ||
Manufacturer Product Number | TMDSCCSUBALLN01-P | |
Description | CODE COMPOSER STUDIO IDE | |
Detailed Description | Integrated Development Environment (IDE) 1 Year Fixed Node Texas Instruments Programming Electronically Delivered | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Electronic Delivery | |
Product Status | Obsolete | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Current | |
License Length | 1 Year | |
License - User Details | Fixed Node | |
Operating System | Linux, Windows | |
For Use With/Related Products | Texas Instruments | |
Media Delivery Type | Electronically Delivered | |
Base Product Number |
Resource Type | Link |
---|---|
Software Download | CCS |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 3D991 |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | TMDSCCSUBALLN01-P-ND 296-37562 |
Standard Package | 1 |