
TMDS171RGZR | ||
---|---|---|
Digi-Key Part Number | TMDS171RGZR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TMDS171RGZR | |
Description | IC INTERFACE SPECIALIZED 48VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Retimer Interface 48-VQFN (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Applications | Retimer | |
Interface | I²C | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TMDS171(I) Datasheet |
PCN Design/Specification | |
Manufacturer Product Page | TMDS171RGZR Specifications |
HTML Datasheet | TMDS171(I) Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $2.67300 | $6,682.50 |
Attribute | Description |
---|---|
Standard Package | 2,500 |