100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C123GE6PZI

Digi-Key Part Number
296-35844-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TM4C123GE6PZI
Supplier
Description
IC MCU 32BIT 128KB FLASH 100LQFP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
ARM® Cortex®-M4F series Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Number of I/O
69
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
Data Converters
A/D 22x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
90$10.40233$936.21
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
-296-35844
TEXTISTM4C123GE6PZI
2156-TM4C123GE6PZI
296-35844
-TM4C123GE6PZI-ND
-296-35844-ND
Standard Package90