64-LQFP-PM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C123FH6PMI

Digi-Key Part Number
296-35841-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TM4C123FH6PMI
Supplier
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
ARM® Cortex®-M4F series Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Number of I/O
49
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$13.96000$13.96
10$12.61100$126.11
25$12.02440$300.61
160$10.44075$1,670.52
320$9.97153$3,190.89
480$9.09169$4,364.01
960$8.55400$8,211.84
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

2,566In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-35841
-TM4C123FH6PMI-ND
296-35841
2156-TM4C123FH6PMI
-296-35841-ND
TEXTISTM4C123FH6PMI
Standard Package160