USD

SOT-23-3 PKG
TLVH432CDBZT
Digi-Key Part Number
296-TLVH432CDBZTTR-ND - Tape & Reel (TR)
296-TLVH432CDBZTCT-ND
296-TLVH432CDBZTDKR-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TLVH432CDBZT
Supplier
Description
IC VREF SHUNT 18V 1.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Shunt Voltage Reference IC ±1.5% SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
-
-
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Tolerance
±1.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
18 V
Current - Output
70 mA
Current - Cathode
100 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

750 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.06000$1.06
10$0.94400$9.44
25$0.89600$22.40
100$0.68800$68.80
Additional Resources
AttributeDescription
Other Names
TLVH432CDBZT-ND
TLVH432CDBZTG4
TLVH432CDBZTG4-ND
Standard Package250