USD

SOT 23-8
TLV9002IDDFR
Digi-Key Part Number
296-TLV9002IDDFRTR-ND - Tape & Reel (TR)
296-TLV9002IDDFRCT-ND - Cut Tape (CT)
296-TLV9002IDDFRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV9002IDDFR
Supplier
Description
IC CMOS 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Current - Supply
60µA
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Number of Circuits
2
Gain Bandwidth Product
1MHz
Current - Input Bias
5pA
Voltage - Input Offset
400µV
Current - Output / Channel
40mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,321 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names296-TLV9002IDDFRTR
Standard Package3,000