
TLV76790QWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TLV76790QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TLV76790QWDRBRQ1CT-ND - Cut Tape (CT) 296-TLV76790QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76790QWDRBRQ1 |
Description | IC REG LINEAR 9V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $0.90000 | $9.00 |
25 | $0.81480 | $20.37 |
100 | $0.72070 | $72.07 |
250 | $0.67592 | $168.98 |
500 | $0.64892 | $324.46 |
1,000 | $0.62670 | $626.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59924 | $1,797.72 |
6,000 | $0.58580 | $3,514.80 |
9,000 | $0.57908 | $5,211.72 |
15,000 | $0.57162 | $8,574.30 |