USD

16-VQFN
TLV62130ARGTT
Digi-Key Part Number
296-36471-2-ND - Tape & Reel (TR)
296-36471-1-ND - Cut Tape (CT)
296-36471-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV62130ARGTT
Supplier
Description
IC REG BUCK ADJUSTABLE 3A 16QFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
5V
Current - Output
3A
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

1,022 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
296-36471-2
TLV62130ARGTT-ND
Standard Package250