USD

SOT-23-6 PKG
TLV61046ADBVR
Digi-Key Part Number
296-47674-2-ND - Tape & Reel (TR)
296-47674-1-ND - Cut Tape (CT)
296-47674-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLV61046ADBVR
Supplier
Description
IC REG BOOST ADJ SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output - SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
28V
Current - Output
-
Frequency - Switching
1.05MHz
Synchronous Rectifier
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

23,447 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.12000$1.12
10$0.99700$9.97
25$0.94640$23.66
100$0.72670$72.67
250$0.64220$160.55
500$0.60840$304.20
1,000$0.47320$473.20
Additional Resources
AttributeDescription
Other Names296-47674-2
Standard Package3,000