TLV431AIDBVR

DigiKey Part Number
296-1984-2-ND - Tape & Reel (TR)
296-1984-1-ND - Cut Tape (CT)
296-1984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431AIDBVR
Description
IC VREF SHUNT ADJ 1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV431AIDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.39400$3.94
25$0.36760$9.19
100$0.29410$29.41
250$0.27312$68.28
500$0.23108$115.54
1,000$0.17857$178.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16281$488.43
6,000$0.15231$913.86
15,000$0.14180$2,127.00
30,000$0.13445$4,033.50
75,000$0.13130$9,847.50
Manufacturers Standard Package

Other Suppliers on DigiKey

637,421In Stock
Ships from Rochester Electronics, LLC