SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV117125DCYR

Digi-Key Part Number
296-TLV117125DCYRTR-ND - Tape & Reel (TR)
296-TLV117125DCYRCT-ND - Cut Tape (CT)
296-TLV117125DCYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV117125DCYR
Description
IC REG LINEAR 2.5V 1A SOT223-4
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 1A
Current - Output
1A
Current - Quiescent (Iq)
100 µA
PSRR
65dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.74500$7.45
25$0.70000$17.50
100$0.57120$57.12
250$0.53060$132.65
500$0.45156$225.78
1,000$0.37275$372.75
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.37275$931.88

Additional Resources
AttributeDescription
Other Names
296-TLV117125DCYRCT
296-40598-2
296-40598-1
TEXTISTLV117125DCYR
296-40598-2-ND
296-TLV117125DCYRDKR
296-40598-1-ND
296-40598-6-ND
-296-40598-1-ND
296-TLV117125DCYRTR
296-40598-6
2156-TLV117125DCYR
TLV117125DCYR-ND
Standard Package2,500