
TLC5954RTQT | |
---|---|
DigiKey Part Number | 296-TLC5954RTQTTR-ND - Tape & Reel (TR) 296-TLC5954RTQTCT-ND - Cut Tape (CT) 296-TLC5954RTQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5954RTQT |
Description | IC LED DRV LIN 24.4/34.9MA 56QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Shift Register Dimming 24.4mA, 34.9mA 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5954RTQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 10V | |
Current - Output / Channel | 24.4mA, 34.9mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.07000 | $5.07 |
10 | $3.86600 | $38.66 |
25 | $3.56480 | $89.12 |
100 | $3.23340 | $323.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.61412 | $653.53 |
500 | $2.60000 | $1,300.00 |