14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3842BDR

Digi-Key Part Number
296-29293-2-ND - Tape & Reel (TR)
296-29293-1-ND - Cut Tape (CT)
296-29293-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TL3842BDR
Supplier
Description
IC REG CTRLR BST FLYBK CM 14SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down - DC-DC Controller IC 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.36575$914.38

Other Suppliers on Digi-Key

7,500In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-TL3842BDR-NDR
TL3842BDRG4-ND
-296-29293-1-ND
-296-29293-1
2156-TL3842BDR
296-29293-1
296-29293-2
TEXTISTL3842BDR
TL3842BDR-ND
-TL3842BDRG4-NDR
296-29293-6
TL3842BDRG4
-TL3842BDRG4
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UC3842BVDR2Gonsemi2,476UC3842BVDR2GOSCT-ND$0.81000Similar
UC3842BDGonsemi1,226UC3842BDGOS-ND$0.82000Similar