
TL2575-33IKTTR | ||
---|---|---|
Digi-Key Part Number | 296-21828-2-ND - Tape & Reel (TR) 296-21828-1-ND - Cut Tape (CT) 296-21828-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL2575-33IKTTR | |
Description | IC REG BUCK 3.3V 1A TO263-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK/TO-263-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TL2575, TL2575HV |
Featured Product | Power Management |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Changes 31/Jan/2022 |
PCN Packaging | Qualification Carrier Tape 13/Mar/2014 |
HTML Datasheet | TL2575, TL2575HV |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.67000 | $2.67 |
10 | $2.39600 | $23.96 |
25 | $2.26040 | $56.51 |
100 | $1.92590 | $192.59 |
250 | $1.80836 | $452.09 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.58232 | $791.16 |
1,000 | $1.31106 | $1,311.06 |
2,500 | $1.27950 | $3,198.75 |
Attribute | Description |
---|---|
Other Names | TL2575-33IKTTRG3-ND 296-21828-6 TEXTISTL2575-33IKTTR 2156-TL2575-33IKTTR -TL2575-33IKTTR-NDR -296-21828-1-ND 296-21828-2 TL2575-33IKTTRG3 TL257533IKTTR 296-21828-1 -TL2575-33IKTTRG3-NDR -TL2575-33IKTTRG3 -296-21828-1 |
Standard Package | 500 |