TL074CDR

DigiKey Part Number
296-1283-2-ND - Tape & Reel (TR)
296-1283-1-ND - Cut Tape (CT)
296-1283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074CDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL074CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.30900$3.09
25$0.28840$7.21
100$0.23060$23.06
250$0.21408$53.52
500$0.18116$90.58
1,000$0.14498$144.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14498$362.45
Manufacturers Standard Package