14-SOIC

TL074BCDRG4

Digi-Key Part Number
TL074BCDRG4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
TL074BCDRG4
Supplier
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
J-FET Amplifier 4 Circuit - 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Amplifier Type
J-FET
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
2 mV
Current - Supply
1.4mA (x4 Channels)
Voltage - Supply, Single/Dual (±)
10V ~ 30V, ±5V ~ 15V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.56700$1,417.50
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM324ADR2Gonsemi83LM324ADR2GOSCT-ND$0.50000Similar
LF347DTSTMicroelectronics5,563497-LF347DTCT-ND$0.61000Similar
TL074IYDTSTMicroelectronics504497-10228-1-ND$0.65000Similar
TL074ACDTSTMicroelectronics4,311497-2203-1-ND$0.72000Similar
LF247DTSTMicroelectronics2,424497-15609-1-ND$1.03000Similar