cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6092EVM

Digi-Key Part Number
296-20568-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
THS6092EVM
Supplier
Description
EVAL MOD FOR THS6092
Detailed Description
THS6092 Line Driver, ADSL Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Type
Interface
Function
Line Driver, ADSL
Embedded
-
Utilized IC / Part
THS6092
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
-296-20568-ND
-THS6092EVM-NDR
-296-20568
296-20568-NDR
296-20568
THS6092EVM-ND
-THS6092EVM-ND
Standard Package1