8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4130CDGKRG4

Digi-Key Part Number
THS4130CDGKRG4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
THS4130CDGKRG4
Supplier
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Detailed Description
Differential Amplifier 1 Circuit Differential 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Differential
Number of Circuits
1
Output Type
Differential
Slew Rate
52V/µs
Gain Bandwidth Product
225 MHz
-3db Bandwidth
150 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
14mA
Current - Output / Channel
85 mA
Voltage - Span (Min)
5 V
Voltage - Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
THS4130CDGKRochester Electronics, LLC9,2572156-THS4130CDGK-ND$6.06000Similar