USD

8-SOIC

THS3120CD

Digi-Key Part Number
2156-THS3120CD-TI-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
THS3120CD
Supplier
Description
IC CFA 1 CIRCUIT 8SOIC
Detailed Description
Current Feedback Amplifier Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
Current Feedback
Output Type
-
Slew Rate
1700V/µs
Current - Supply
7mA
Voltage - Supply, Single/Dual (±)
10V ~ 30V, ±5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
-3db Bandwidth
130 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
2 mV
Current - Output / Channel
490 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.33.0001
Tube
QtyUnit PriceExt Price
110$2.74000$301.40
Additional Resources
AttributeDescription
Other Names2156-THS3120CD-TI
Standard Package150