USD

Obsolete item.
THS3112EVM
THS3112EVM
Digi-Key Part Number
296-20544-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
THS3112EVM
Supplier
Description
EVAL MOD FOR THS3112
Detailed Description
THS3112 2 - Dual Channels per IC Current Feedback Amplifier Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Channels per IC
2 - Dual
Amplifier Type
Current Feedback
Output Type
Single-Ended
Slew Rate
1550V/µs
Voltage - Supply, Single/Dual (±)
10V ~ 30V, ±5V ~ 15V
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
THS3112
-3db Bandwidth
110 MHz
Current - Output / Channel
270 mA
Current - Supply (Main IC)
4.9 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)