USD

14-VSON
TCAN1046VDMTRQ1
Digi-Key Part Number
296-TCAN1046VDMTRQ1TR-ND - Tape & Reel (TR)
296-TCAN1046VDMTRQ1CT-ND - Cut Tape (CT)
296-TCAN1046VDMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TCAN1046VDMTRQ1
Supplier
Description
DUAL CAN XCVR WITH OPTIONAL FD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
2/2 Transceiver - CAN 14-VSON (4.5x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CAN
Number of Drivers/Receivers
2/2
Duplex
-
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Receiver Hysteresis
100 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

2,979 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.