USD

8-SOIC
TCAN1044VDRQ1
Digi-Key Part Number
296-TCAN1044VDRQ1TR-ND - Tape & Reel (TR)
296-TCAN1044VDRQ1CT-ND - Cut Tape (CT)
296-TCAN1044VDRQ1DKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TCAN1044VDRQ1
Supplier
Description
CAN XCVR WITH OPTIONAL FD
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
1/1 Transceiver CAN 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CAN
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Receiver Hysteresis
100mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

49 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names296-TCAN1044VDRQ1TR
Standard Package2,500