USD

cms-photo-not-available
TCAN1044VDDFR
Digi-Key Part Number
296-TCAN1044VDDFRTR-ND - Tape & Reel (TR)
296-TCAN1044VDDFRCT-ND - Cut Tape (CT)
296-TCAN1044VDDFRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TCAN1044VDDFR
Supplier
Description
CAN XCVR WITH OPTIONAL FD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1/1 Transceiver Full CAN SOT-23-8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CAN
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
8Mbps
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Receiver Hysteresis
100 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

928 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package3,000