USD

74LVT162244MTDX

TAS5780MDCA

Digi-Key Part Number
2156-TAS5780MDCA-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TAS5780MDCA
Supplier
Description
TAS5780M 20-W, DIGITAL INPUT, ST
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
40W x 2 @ 4Ohm
Voltage - Supply
4.5V ~ 26.4V
Features
Short Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Supplier Device Package
48-HTSSOP
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
63$4.78000$301.14
Additional Resources
AttributeDescription
Other Names2156-TAS5780MDCA
Standard Package1