28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRC4192IDBR

Digi-Key Part Number
SRC4192IDBR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
SRC4192IDBR
Supplier
Description
IC SAMPLE RATE CONVERTER 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Audio Sample Rate Converter 2 Channel 28-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
I²S, TDM
Voltage - Supply
3.3V
Operating Temperature
-45°C ~ 85°C (TA)
Specifications
4kHz ~ 212kHz
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$8.80950$17,619.00

Other Suppliers on Digi-Key

6,516In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-SRC4192IDBR
TEXTISSRC4192IDBR
Standard Package2,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADAU7002ACBZ-R7Analog Devices Inc.8,925ADAU7002ACBZ-R7CT-ND$2.03000Similar
AD1896AYRSZRLAnalog Devices Inc.15,985AD1896AYRSZRLTR-ND$17.39000Similar
AD1896AYRSZRochester Electronics, LLC5662156-AD1896AYRSZ-ND$23.20000Similar
CS8421-CZZCirrus Logic Inc.3,964598-1126-5-ND$12.59000Similar
AD1895AYRSZAnalog Devices Inc.18AD1895AYRSZ-ND$10.57000Similar