USD

56-VQFN-Exposed-Pad-RTQ
SN75DP122ARTQT
Digi-Key Part Number
296-SN75DP122ARTQTTR-ND - Tape & Reel (TR)
296-SN75DP122ARTQTCT-ND - Cut Tape (CT)
296-SN75DP122ARTQTDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN75DP122ARTQT
Supplier
Description
IC INTERFACE SPECIALIZED 56QFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
DVI, HDMI Signal Switching Interface 56-QFN (8x8)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DVI, HDMI Signal Switching
Interface
TMDS
Voltage - Supply
4.5V ~ 5.25V
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

250 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-SN75DP122ARTQTTR
SN75DP122ARTQT-ND
Standard Package250