cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74SSQE32882ZCJR

Digi-Key Part Number
296-23901-2-ND - Tape & Reel (TR)
296-23901-1-ND - Cut Tape (CT)
296-23901-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74SSQE32882ZCJR
Supplier
Description
IC REG BUFF 28-56BIT 176BGA
Detailed Description
1:2 Registered Buffer with Parity IC 176-NFBGA (15x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
1:2 Registered Buffer with Parity
Supply Voltage
1.425V ~ 1.575V
Number of Bits
28, 56
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
176-TFBGA
Supplier Device Package
176-NFBGA (15x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.32000$10.32
Additional Resources
AttributeDescription
Other Names
296-23901-2
296-23901-1-NDR
296-23901-2-NDR
-296-23901-1-NDR
-296-23901-1-ND
296-23901-6
296-23901-6-NDR
-SN74SSQE32882ZCJR-NDR
296-23901-1
Standard Package1,000