USD

4-DSBGA

SN74LVC1G06YZVR

Digi-Key Part Number
296-21056-2-ND - Tape & Reel (TR)
296-21056-1-ND - Cut Tape (CT)
296-21056-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC1G06YZVR
Supplier
Description
IC BUFFER INVERT 5.5V 4DSBGA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output 4-DSBGA (0.88x0.88)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA (0.88x0.88)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.39400$3.94
25$0.36720$9.18
100$0.29380$29.38
250$0.27284$68.21
500$0.23086$115.43
1,000$0.17840$178.40
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.16533$495.99
Additional Resources
AttributeDescription
Other Names296-21056-2
Standard Package3,000