SN74LVC138AZQNR | |
---|---|
DigiKey Part Number | 296-23269-2-ND - Tape & Reel (TR) 296-23269-1-ND - Cut Tape (CT) 296-23269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138AZQNR |
Description | IC DECODER/DEMUX 1X3:8 20BGA |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 20-BGA MICROSTAR JUNIOR (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138AZQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFBGA | |
Supplier Device Package | 20-BGA MICROSTAR JUNIOR (4x3) | |
Base Product Number |