SN74LV273AZQNR | |
---|---|
DigiKey Part Number | 296-23265-2-ND - Tape & Reel (TR) 296-23265-1-ND - Cut Tape (CT) 296-23265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV273AZQNR |
Description | IC FF D-TYPE SNGL 8BIT 20BGA |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV273AZQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-BGA MICROSTAR JUNIOR (4x3) | |
Package / Case | 20-VFBGA | |
Base Product Number |