14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS624DR

Digi-Key Part Number
296-29008-2-ND - Tape & Reel (TR)
296-29008-1-ND - Cut Tape (CT)
296-29008-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LS624DR
Supplier
Description
IC OSC VCO 20MHZ 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
VCO IC 20MHz 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
VCO
Count
-
Frequency
20MHz
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
20 mA
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.26450$5,661.25

Other Suppliers on Digi-Key

4,271In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-SN74LS624DRG4-NDR
TEXTISSN74LS624DR
-SN74LS624DRE4-NDR
SN74LS624DRE4
-296-29008-1-ND
SN74LS624DRG4
-SN74LS624DRG4
2156-SN74LS624DR
SN74LS624DRE4-ND
SN74LS624DR-ND
SN74LS624DRG4-ND
-SN74LS624DR-NDR
296-29008-1
296-29008-2
296-29008-6
-SN74LS624DRE4
Standard Package2,500