SN74LS594NSR | ||
---|---|---|
Digi-Key Part Number | SN74LS594NSR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SN74LS594NSR | |
Description | IC SERIAL-IN SHIFT-REG 16SO | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN54LS594/599, SN74LS594/599 |
HTML Datasheet | SN54LS594/599, SN74LS594/599 |
EDA Models | SN74LS594NSR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 2,000 |