USD

14-TSSOP

SN74HCS14PWR

Digi-Key Part Number
296-SN74HCS14PWRTR-ND - Tape & Reel (TR)
296-SN74HCS14PWRCT-ND - Cut Tape (CT)
296-SN74HCS14PWRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HCS14PWR
Supplier
Description
SN74HCS14PWR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Inverter
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Output High, Low
7.8mA, 7.8mA
Logic Level - Low
1V ~ 3V
Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173"", 4.40mm Width)
Number of Circuits
6
Current - Quiescent (Max)
2µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

1,808 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names296-SN74HCS14PWRDKR
Standard Package1