USD

14-SOIC
SN74HC74DR
Digi-Key Part Number
296-1204-2-ND - Tape & Reel (TR)
296-1204-1-ND - Cut Tape (CT)
296-1204-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HC74DR
Supplier
Description
IC FF D-TYPE DUAL 1BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complimentary
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154"", 3.90mm Width)
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
60MHz
Current - Quiescent (Iq)
4µA
Input Capacitance
3pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25,193 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names296-1204-2
Standard Package2,500