USD

16-TSSOP, 4040064
16-TSSOP, 4040064
16-TSSOP
SN74HC595PWR
Digi-Key Part Number
296-23258-2-ND - Tape & Reel (TR)
296-23258-1-ND - Cut Tape (CT)
296-23258-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HC595PWR
Supplier
Description
IC 8BIT SHIFT REGISTER 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Shift Shift Register Element Bit 16-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Number of Elements
1
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

33,662 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.46000$0.46
10$0.37600$3.76
25$0.34400$8.60
100$0.25600$25.60
250$0.23200$58.00
500$0.19200$96.00
1,000$0.14400$144.00
Additional Resources
AttributeDescription
Other Names
296-23258-2
296-23258-2-NDR
SN74HC595PWR-ND
Standard Package2,000