USD

20-TSSOP
SN74HC573APWR
Digi-Key Part Number
296-8338-2-ND - Tape & Reel (TR)
296-8338-1-ND - Cut Tape (CT)
296-8338-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HC573APWR
Supplier
Description
IC OCTAL TRANSP LATCH 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
D-Type Transparent Latch Channel 8:8 IC Tri-State 20-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Delay Time - Propagation
23ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,918 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.39000$0.39
10$0.33800$3.38
25$0.31520$7.88
100$0.25200$25.20
250$0.23400$58.50
500$0.19800$99.00
1,000$0.15300$153.00
Additional Resources
AttributeDescription
Other Names
296-8338-2
296-8338-2-NDR
SN74HC573APWRE4
SN74HC573APWRE4-ND
SN74HC573APWRG4
SN74HC573APWRG4-ND
Standard Package2,000