USD

20-TSSOP
SN74HC373PWT
Digi-Key Part Number
296-SN74HC373PWTTR-ND - Tape & Reel (TR)
296-SN74HC373PWTCT-ND - Cut Tape (CT)
296-SN74HC373PWTDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HC373PWT
Supplier
Description
IC LATCH OCTAL TRANSP D 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Delay Time - Propagation
15ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
20-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-31807-2
296-31807-2-ND
296-SN74HC373PWTTR
SN74HC373PWT-ND
SN74HC373PWTE4
SN74HC373PWTE4-ND
SN74HC373PWTG4
SN74HC373PWTG4-ND
Standard Package250