16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC157DT

Digi-Key Part Number
296-SN74HC157DTTR-ND - Tape & Reel (TR)
296-SN74HC157DTCT-ND - Cut Tape (CT)
296-SN74HC157DTDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74HC157DT
Supplier
Description
IC MULTIPLEXER 4 X 2:1 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.61532$153.83
500$0.54378$271.89
1,000$0.47250$472.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.84400$8.44
25$0.80120$20.03
100$0.65830$65.83
Digi-Reel®
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.84400$8.44
25$0.80120$20.03
100$0.65830$65.83
Additional Resources
AttributeDescription
Other Names
SN74HC157DTG4-ND
SN74HC157DT-ND
296-SN74HC157DTDKR
296-SN74HC157DTTR
SN74HC157DTG4
2156-SN74HC157DT
296-SN74HC157DTCT
Standard Package250