


SN74CBT3244CDWR | ||
---|---|---|
Digi-Key Part Number | 296-19196-2-ND - Tape & Reel (TR) 296-19196-1-ND - Cut Tape (CT) 296-19196-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74CBT3244CDWR | |
Description | IC BUS SWITCH 4 X 1:1 20SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Bus Switch 4 x 1:1 20-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN74CBT3244C |
PCN Design/Specification | Material Set 21/Jun/2016 |
HTML Datasheet | SN74CBT3244C |
EDA Models | SN74CBT3244CDWR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.33814 | $676.28 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | TEXTISSN74CBT3244CDWR 2156-SN74CBT3244CDWR |
Standard Package | 2,000 |